ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 285m³/h, IP68, 119 x 119 x 32mm
- RS Stock No.:
- 136-0671
- Distrelec Article No.:
- 301-61-579
- Mfr. Part No.:
- 4314NH3U
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€63.15
(exc. VAT)
€77.67
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €63.15 |
5 - 9 | €58.09 |
10 - 24 | €55.57 |
25 - 49 | €51.78 |
50 + | €45.46 |
*price indicative
- RS Stock No.:
- 136-0671
- Distrelec Article No.:
- 301-61-579
- Mfr. Part No.:
- 4314NH3U
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Width | 119mm | |
Depth | 32mm | |
Dimensions | 119 x 119 x 32mm | |
Air Flow | 285m³/h | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Width 119mm | ||
Depth 32mm | ||
Dimensions 119 x 119 x 32mm | ||
Air Flow 285m³/h | ||
IP Rating IP68 | ||
Related links
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation IP68, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 10W, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 10W, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation IP68, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4.1W 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation, 119 x 119 x 32mm