4314NH3 | ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 285m³/h, 10W, 119 x 119 x 32mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 285m³/h, 10W, 119 x 119 x 32mm

    Bulk discount available

    Subtotal (1 unit)**

    €50.90

    (exc. VAT)

    €62.61

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€50.90
    5 - 9€46.83
    10 - 24€44.80
    25 - 49€41.74
    50 +€36.64

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    136-0669
    Distrelec Article No.:
    301-47-740
    Mfr. Part No.:
    4314NH3
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    24 V dc

    Height

    119mm

    AC or DC Operation

    DC

    Width

    119mm

    Power Consumption

    10W

    Depth

    32mm

    Air Flow

    285m³/h

    Termination Type

    Lead Wire

    Dimensions

    119 x 119 x 32mm

    Noise Level

    55dB

    Fan Speed

    4000rpm

    Bearing Type

    Ball

    Related links