Sanyo Denki San Ace 9RF Series Axial Fan, 12 V dc, DC Operation, 120m³/h, 1.8W, 150mA Max, 131 x 136 x 28mm
- RS Stock No.:
- 136-0686
- Mfr. Part No.:
- 9RF1312P3H001
- Manufacturer:
- Sanyo Denki
31 In stock for delivery within 2 working days
Added
Price Each
€59.47
(exc. VAT)
€73.15
(inc. VAT)
Units | Per unit |
1 - 4 | €59.47 |
5 - 9 | €55.90 |
10 - 24 | €52.34 |
25 - 49 | €49.95 |
50 + | €45.20 |
- RS Stock No.:
- 136-0686
- Mfr. Part No.:
- 9RF1312P3H001
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace Reversible Flow DC Fans 9RF Series
From Sanyo Denki, a range of 138 x 28 mm DC fans with reversible flow capabilities. The robust DC fans offer equal Max airflow and Max static pressure in both directions making these fans ideal for a wide variety of cooling applications. The 9RF series also feature PWM control and pulse sensing allowing rotational speed to be adjusted which helps to reduce noise and conserve energy.
Features and Benefits
• Bi-directional airflow
• Robust Construction
• PWM control and pulse sensing
• Reverse polarity protection
• High airflow
• Low noise
• Low vibration
• High reliability
• Robust Construction
• PWM control and pulse sensing
• Reverse polarity protection
• High airflow
• Low noise
• Low vibration
• High reliability
Applications
• Servers
• Telecommunication cabinets
• PCs
• Telecommunication cabinets
• PCs
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 131mm |
Power Consumption | 1.8W |
Width | 136mm |
Maximum Current | 150mA |
Depth | 28mm |
Air Flow | 120m³/h |
Dimensions | 131 x 136 x 28mm |
Termination Type | Lead Wire |
Noise Level | 46dB |
Fan Speed | 3100rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 136-0686
- Mfr. Part No.:
- 9RF1312P3H001
- Manufacturer:
- Sanyo Denki