9L0412H301 | Sanyo Denki San Ace 9L Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 1.8W, 150mA Max, 40 x 40 x 28mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki San Ace 9L Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 1.8W, 150mA Max, 40 x 40 x 28mm

    Bulk discount available

    Subtotal (1 unit)**

    €24.10

    (exc. VAT)

    €29.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 Within 2 working day(s) (EU stock)*
    9 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€24.10
    5 - 9€22.66
    10 - 24€21.20
    25 - 49€20.23
    50 +€18.31

    **price indicative

    RS Stock No.:
    793-2402
    Distrelec Article No.:
    301-40-248
    Mfr. Part No.:
    9L0412H301
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    Height

    40mm

    AC or DC Operation

    DC

    Width

    40mm

    Power Consumption

    1.8W

    Maximum Current

    150mA

    Depth

    28mm

    Termination Type

    Lead Wire

    Dimensions

    40 x 40 x 28mm

    Air Flow

    22m³/h

    Noise Level

    40dB

    Fan Speed

    8400rpm

    Sensor Type

    Tachometer

    Bearing Type

    Ball

    Related links