9RF1324P3H001 | Sanyo Denki San Ace 9RF Series Axial Fan, 24 V dc, DC Operation, 120m³/h, 2.2W, 90mA Max, 131 x 136 x 28mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki San Ace 9RF Series Axial Fan, 24 V dc, DC Operation, 120m³/h, 2.2W, 90mA Max, 131 x 136 x 28mm

    Bulk discount available

    Subtotal (1 unit)**

    €72.96

    (exc. VAT)

    €89.74

    (inc. VAT)

    Add to Basket
    Select or type quantity
    13 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€72.96
    5 - 9€68.58
    10 - 24€66.02
    25 - 49€64.27
    50 +€62.68

    **price indicative

    RS Stock No.:
    136-0687
    Mfr. Part No.:
    9RF1324P3H001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    131mm

    Width

    136mm

    Power Consumption

    2.2W

    Depth

    28mm

    Maximum Current

    90mA

    Termination Type

    Lead Wire

    Air Flow

    120m³/h

    Dimensions

    131 x 136 x 28mm

    Noise Level

    46dB

    Fan Speed

    3100rpm

    Sensor Type

    PWM, Tachometer

    Bearing Type

    Ball

    Related links