Sanyo Denki 109R Series Axial Fan, 5 V dc, DC Operation, 31.8m³/h, 1.7W, 340mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 181-0499
- Distrelec Article No.:
- 301-40-219
- Mfr. Part No.:
- 109R0605H402
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€17.47
(exc. VAT)
€21.49
(inc. VAT)
81 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €17.47 |
5 - 9 | €16.44 |
10 - 24 | €15.37 |
25 - 49 | €14.68 |
50 + | €13.28 |
**price indicative
- RS Stock No.:
- 181-0499
- Distrelec Article No.:
- 301-40-219
- Mfr. Part No.:
- 109R0605H402
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 5 V dc | |
AC or DC Operation | DC | |
Height | 25mm | |
Width | 60mm | |
Power Consumption | 1.7W | |
Depth | 60mm | |
Maximum Current | 340mA | |
Termination Type | Lead Wire | |
Dimensions | 60 x 60 x 25mm | |
Air Flow | 31.8m³/h | |
Noise Level | 28dB(A) | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 5 V dc | ||
AC or DC Operation DC | ||
Height 25mm | ||
Width 60mm | ||
Power Consumption 1.7W | ||
Depth 60mm | ||
Maximum Current 340mA | ||
Termination Type Lead Wire | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 31.8m³/h | ||
Noise Level 28dB(A) | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 109R Series Axial Fan DC Operation 1.7W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.44W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.32W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.44W 60 x 60 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.32W 60 x 60 x 25mm
- Sanyo Denki 9WP Series Axial Fan DC Operation 1.32W IP68, 60 x 60 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.44W IP68,...