Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation, 31.8m³/h, 1.44W, 60mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 181-0502
- Mfr. Part No.:
- 109R0624H4021
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €12.84 |
5 - 9 | €12.07 |
10 - 24 | €11.30 |
25 - 49 | €10.79 |
50 + | €9.76 |
**price indicative
- RS Stock No.:
- 181-0502
- Mfr. Part No.:
- 109R0624H4021
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 25mm | |
Width | 60mm | |
Power Consumption | 1.44W | |
Depth | 60mm | |
Maximum Current | 60mA | |
Dimensions | 60 x 60 x 25mm | |
Termination Type | Lead Wire | |
Air Flow | 31.8m³/h | |
Noise Level | 28dB(A) | |
Sensor Type | Pulse | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 25mm | ||
Width 60mm | ||
Power Consumption 1.44W | ||
Depth 60mm | ||
Maximum Current 60mA | ||
Dimensions 60 x 60 x 25mm | ||
Termination Type Lead Wire | ||
Air Flow 31.8m³/h | ||
Noise Level 28dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 9A Series Axial Fan DC Operation 1.44W 60 x 60 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.44W IP68,...
- Sanyo Denki 109R Series Axial Fan DC Operation 1.7W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.32W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.44W 60 x 60 x 15mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.32W 60 x 60 x 25mm
- Sanyo Denki 9WP Series Axial Fan DC Operation 1.44W IP68, 60 x 60 x 25mm