Login / Register to access your benefits
Recently searched

    Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation, 72m³/h, 2.4W, 100mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €18.74

    (exc. VAT)

    €23.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    28 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€18.74
    5 - 9€17.62
    10 - 24€16.50
    25 - 49€15.75
    50 +€14.24

    **price indicative

    RS Stock No.:
    181-0506
    Distrelec Article No.:
    301-23-425
    Mfr. Part No.:
    109R0824S4D01
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Sanyo Denki

    Supply Voltage

    24 V dc

    Height

    25mm

    AC or DC Operation

    DC

    Power Consumption

    2.4W

    Width

    80mm

    Maximum Current

    100mA

    Depth

    80mm

    Dimensions

    80 x 80 x 25mm

    Termination Type

    Lead Wire

    Air Flow

    72m³/h

    Noise Level

    34dB(A)

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links