- RS Stock No.:
- 191-9298
- Mfr. Part No.:
- 9A0812S4021
- Manufacturer:
- Sanyo Denki
1 In stock for delivery within 2 working days
Added
Price Each
€15.51
(exc. VAT)
€19.08
(inc. VAT)
Units | Per unit |
1 - 4 | €15.51 |
5 - 9 | €14.58 |
10 - 24 | €13.65 |
25 - 49 | €13.03 |
50 + | €11.79 |
- RS Stock No.:
- 191-9298
- Mfr. Part No.:
- 9A0812S4021
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Width | 80mm |
Power Consumption | 2.16W |
Maximum Current | 180mA |
Depth | 25mm |
Termination Type | Lead Wire |
Air Flow | 72m³/h |
Dimensions | 80 x 80 x 25mm |
Noise Level | 34dB(A) |
Bearing Type | Ball |