109R0848S402 | Sanyo Denki 109R Series Axial Fan, 48 V dc, DC Operation, 72m³/h, 2.88W, 60mA Max, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 109R Series Axial Fan, 48 V dc, DC Operation, 72m³/h, 2.88W, 60mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €19.30

    (exc. VAT)

    €23.74

    (inc. VAT)

    Add to Basket
    Select or type quantity
    51 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€19.30
    5 - 9€18.14
    10 - 24€16.98
    25 - 49€16.20
    50 +€14.66

    **price indicative

    RS Stock No.:
    191-9291
    Distrelec Article No.:
    301-54-380
    Mfr. Part No.:
    109R0848S402
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    48 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    2.88W

    Width

    80mm

    Maximum Current

    60mA

    Depth

    25mm

    Air Flow

    72m³/h

    Dimensions

    80 x 80 x 25mm

    Termination Type

    Lead Wire

    Noise Level

    34dB(A)

    Bearing Type

    Ball

    Related links