9G1224M401 | Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 100.2m³/h, 1.92W, 80mA Max, 120 x 120 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 100.2m³/h, 1.92W, 80mA Max, 120 x 120 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €27.74

    (exc. VAT)

    €34.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    59 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€27.74
    5 - 9€26.06
    10 - 24€24.41
    25 - 49€23.29
    50 +€21.08

    **price indicative

    RS Stock No.:
    181-0534
    Distrelec Article No.:
    301-23-437
    Mfr. Part No.:
    9G1224M401
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    25mm

    Power Consumption

    1.92W

    Width

    120mm

    Maximum Current

    80mA

    Depth

    120mm

    Air Flow

    100.2m³/h

    Dimensions

    120 x 120 x 25mm

    Termination Type

    Lead Wire

    Noise Level

    29dB(A)

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links