9G1224M4021 | Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 100.2m³/h, 1.92W, 80mA Max, 119 x 119 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 100.2m³/h, 1.92W, 80mA Max, 119 x 119 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €29.54

    (exc. VAT)

    €36.33

    (inc. VAT)

    Add to Basket
    Select or type quantity
    80 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€29.54
    5 - 9€27.78
    10 - 24€25.99
    25 - 49€24.82
    50 +€22.45

    **price indicative

    RS Stock No.:
    191-9353
    Distrelec Article No.:
    301-54-438
    Mfr. Part No.:
    9G1224M4021
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    119mm

    Power Consumption

    1.92W

    Width

    119mm

    Maximum Current

    80mA

    Depth

    25mm

    Termination Type

    Lead Wire

    Air Flow

    100.2m³/h

    Dimensions

    119 x 119 x 25mm

    Noise Level

    29dB(A)

    Bearing Type

    Ball

    Related links