Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 1.92W, 80mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 181-0504
- Distrelec Article No.:
- 301-40-222
- Mfr. Part No.:
- 109R0624S401
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€17.78
(exc. VAT)
€21.87
(inc. VAT)
318 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €17.78 |
5 - 9 | €16.73 |
10 - 24 | €15.65 |
25 - 49 | €14.94 |
50 + | €13.51 |
**price indicative
- RS Stock No.:
- 181-0504
- Distrelec Article No.:
- 301-40-222
- Mfr. Part No.:
- 109R0624S401
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
Height | 25mm | |
AC or DC Operation | DC | |
Width | 60mm | |
Power Consumption | 1.92W | |
Maximum Current | 80mA | |
Depth | 60mm | |
Termination Type | Lead Wire | |
Dimensions | 60 x 60 x 25mm | |
Air Flow | 39.1m³/h | |
Noise Level | 33dB(A) | |
Sensor Type | Pulse | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 25mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 1.92W | ||
Maximum Current 80mA | ||
Depth 60mm | ||
Termination Type Lead Wire | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 39.1m³/h | ||
Noise Level 33dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 109R Series Axial Fan DC Operation 2.04W 60 x 60 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.92W 60 x 60 x 15mm
- Sanyo Denki 109R Series Axial Fan DC Operation 3.12W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.44W 60 x 60 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 1.92W 120 x 120 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 1.92W 119 x 119 x 25mm