9WP0812H402 | Sanyo Denki 9WP Series Axial Fan, 12 V dc, DC Operation, 61.8m³/h, 1.56W, 130mA Max, IP68, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 9WP Series Axial Fan, 12 V dc, DC Operation, 61.8m³/h, 1.56W, 130mA Max, IP68, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €44.62

    (exc. VAT)

    €54.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    144 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€44.62
    5 - 9€41.94
    10 - 24€39.25
    25 - 49€37.46
    50 +€33.90

    **price indicative

    RS Stock No.:
    181-0553
    Mfr. Part No.:
    9WP0812H402
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    25mm

    Power Consumption

    1.56W

    Width

    80mm

    Maximum Current

    130mA

    Depth

    80mm

    Air Flow

    61.8m³/h

    Termination Type

    Lead Wire

    Dimensions

    80 x 80 x 25mm

    Noise Level

    29dB(A)

    Bearing Type

    Ball

    IP Rating

    IP68

    Related links