9WP0812H4011 | Sanyo Denki San Ace 9WP Series Axial Fan, 12 V dc, DC Operation, 61.9m³/h, 1.56W, 130mA Max, IP68, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki San Ace 9WP Series Axial Fan, 12 V dc, DC Operation, 61.9m³/h, 1.56W, 130mA Max, IP68, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €39.48

    (exc. VAT)

    €48.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    267 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€39.48
    5 - 9€37.10
    10 - 24€34.75
    25 - 49€33.17
    50 +€30.01

    **price indicative

    RS Stock No.:
    829-8955
    Mfr. Part No.:
    9WP0812H4011
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    1.56W

    Width

    80mm

    Maximum Current

    130mA

    Depth

    25mm

    Air Flow

    61.9m³/h

    Dimensions

    80 x 80 x 25mm

    Termination Type

    Lead Wire

    Noise Level

    29dB(A)

    Fan Speed

    2900rpm

    Sensor Type

    Tachometer

    Bearing Type

    Ball

    IP Rating

    IP68

    Related links