- RS Stock No.:
- 191-9370
- Mfr. Part No.:
- 9GA0512P7G001
- Manufacturer:
- Sanyo Denki
178 In stock for delivery within 2 working days
Added
Price Each
€19.01
(exc. VAT)
€23.38
(inc. VAT)
Units | Per unit |
1 - 4 | €19.01 |
5 - 9 | €17.88 |
10 - 24 | €16.73 |
25 - 49 | €15.97 |
50 + | €14.45 |
- RS Stock No.:
- 191-9370
- Mfr. Part No.:
- 9GA0512P7G001
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 52mm |
Power Consumption | 1.56W |
Width | 52mm |
Depth | 15mm |
Maximum Current | 130mA |
Termination Type | Lead Wire |
Dimensions | 52 x 52 x 15mm |
Air Flow | 30.1m³/h |
Noise Level | 38dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |