Login / Register to access your benefits
Recently searched

    Sanyo Denki 9CRA Series Axial Fan, 12 V dc, DC Operation, 27.2cfm, 18W, 1.5A Max, 38 x 48 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €38.52

    (exc. VAT)

    €47.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€38.52
    5 - 9€36.20
    10 - 24€33.90
    25 - 49€32.35
    50 +€29.28

    **price indicative

    RS Stock No.:
    191-9316
    Mfr. Part No.:
    9CRA0312P4K03
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    38mm

    Power Consumption

    18W

    Width

    38mm

    Depth

    48mm

    Maximum Current

    1.5A

    Dimensions

    38 x 48 x 38mm

    Air Flow

    27.2cfm

    Termination Type

    Lead Wire

    Noise Level

    64dB(A)

    Fan Speed

    14520 (Outlet) RPM, 17600 (Inlet) RPM

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links