Login / Register to access your benefits
Recently searched

    Sanyo Denki San Ace 9CRA Series Axial Fan, 48 V dc, DC Operation, 270m³/h, 63.4W, 1.32A Max, 80 x 80 x 80mm

    Bulk discount available

    Subtotal (1 unit)*

    €127.68

    (exc. VAT)

    €157.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    • Plus 2 unit(s) shipping from 03 March 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€127.68
    5 - 9€120.01
    10 - 24€112.36
    25 - 49€107.24
    50 +€97.03

    *price indicative

    RS Stock No.:
    862-1620
    Mfr. Part No.:
    9CRA0848P8G001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    48 V dc

    Height

    80mm

    AC or DC Operation

    DC

    Width

    80mm

    Power Consumption

    63.4W

    Depth

    80mm

    Maximum Current

    1.32A

    Air Flow

    270m³/h

    Dimensions

    80 x 80 x 80mm

    Termination Type

    Lead Wire

    Noise Level

    76dB

    Fan Speed

    11300 (outlet) rpm, 12000 (inlet) rpm

    Sensor Type

    PWM, Tachometer

    Bearing Type

    Ball

    Related links