Sanyo Denki 9CRA Series Axial Fan, 12 V dc, DC Operation, 119.9m³/h, 27.6W, 2.3A Max, 60 x 60 x 76mm
- RS Stock No.:
- 191-9318
- Distrelec Article No.:
- 301-54-404
- Mfr. Part No.:
- 9CRA0612P0G001
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€62.37
(exc. VAT)
€76.72
(inc. VAT)
Temporarily out of stock - back order for despatch 14-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €62.37 |
5 - 9 | €58.62 |
10 - 24 | €54.88 |
25 - 49 | €52.39 |
50 + | €47.40 |
**price indicative
- RS Stock No.:
- 191-9318
- Distrelec Article No.:
- 301-54-404
- Mfr. Part No.:
- 9CRA0612P0G001
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 60mm | |
Width | 60mm | |
Power Consumption | 27.6W | |
Depth | 76mm | |
Maximum Current | 2.3A | |
Termination Type | Lead Wire | |
Air Flow | 119.9m³/h | |
Dimensions | 60 x 60 x 76mm | |
Noise Level | 66dB(A) | |
Fan Speed | 13000 (Outlet) RPM, 16500 (Inlet) RPM | |
Sensor Type | Pulse | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Manufacturer Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 60mm | ||
Width 60mm | ||
Power Consumption 27.6W | ||
Depth 76mm | ||
Maximum Current 2.3A | ||
Termination Type Lead Wire | ||
Air Flow 119.9m³/h | ||
Dimensions 60 x 60 x 76mm | ||
Noise Level 66dB(A) | ||
Fan Speed 13000 (Outlet) RPM, 16500 (Inlet) RPM | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 9CRA Series Axial Fan DC Operation 37.2W 60 x 60 x 56mm
- Sanyo Denki 9CRA Series Axial Fan DC Operation 1A Max, 40 x 40 x 56mm
- Sanyo Denki 9CRA Series Axial Fan DC Operation 18W 38 x 48 x 38mm
- Sanyo Denki San Ace 9CRA Series Axial Fan DC Operation 16.8W 40 x 40 x 56mm
- Sanyo Denki San Ace 9CRA Series Axial Fan DC Operation 63.4W 80 x 80 x 80mm
- Sanyo Denki San Ace 9CRA Series Axial Fan DC Operation 19.2W 40 x 40 x 48mm
- Sanyo Denki San Ace 9CRA Series Axial Fan DC Operation 21.6W 40 x 40 x 56mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 2.3A Max, 140 x 140 x 38mm