Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 125.7m³/h, 2.64W, 110mA Max, 119 x 119 x 38mm
- RS Stock No.:
- 191-9352
- Mfr. Part No.:
- 9G1224M101
- Manufacturer:
- Sanyo Denki
86 In stock for delivery within 2 working days
Added
Price Each
€33.62
(exc. VAT)
€41.35
(inc. VAT)
Units | Per unit |
1 - 4 | €33.62 |
5 - 9 | €31.60 |
10 - 24 | €29.58 |
25 - 49 | €28.23 |
50 + | €25.54 |
- RS Stock No.:
- 191-9352
- Mfr. Part No.:
- 9G1224M101
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 119mm |
AC or DC Operation | DC |
Power Consumption | 2.64W |
Width | 119mm |
Maximum Current | 110mA |
Depth | 38mm |
Termination Type | Lead Wire |
Air Flow | 125.7m³/h |
Dimensions | 119 x 119 x 38mm |
Noise Level | 32dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |