Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 149.5m³/h, 4.08W, 170mA Max, 119 x 119 x 25mm
- RS Stock No.:
- 191-9351
- Distrelec Article No.:
- 301-54-436
- Mfr. Part No.:
- 9G1224H4D01
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€31.62
(exc. VAT)
€38.89
(inc. VAT)
108 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €31.62 |
5 - 9 | €29.72 |
10 - 24 | €27.82 |
25 - 49 | €26.55 |
50 + | €24.03 |
**price indicative
- RS Stock No.:
- 191-9351
- Distrelec Article No.:
- 301-54-436
- Mfr. Part No.:
- 9G1224H4D01
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sanyo Denki | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Power Consumption | 4.08W | |
Width | 119mm | |
Maximum Current | 170mA | |
Depth | 25mm | |
Termination Type | Lead Wire | |
Air Flow | 149.5m³/h | |
Dimensions | 119 x 119 x 25mm | |
Noise Level | 40dB(A) | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Manufacturer Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Power Consumption 4.08W | ||
Width 119mm | ||
Maximum Current 170mA | ||
Depth 25mm | ||
Termination Type Lead Wire | ||
Air Flow 149.5m³/h | ||
Dimensions 119 x 119 x 25mm | ||
Noise Level 40dB(A) | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 9G Series Axial Fan DC Operation 4.08W 120 x 120 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 6.96W 119 x 119 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 1.92W 119 x 119 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 8.88W 119 x 119 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 11.28W 119 x 119 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 2.64W 119 x 119 x 38mm
- Sanyo Denki 9G Series Axial Fan DC Operation 4.56W 119 x 119 x 38mm
- Sanyo Denki 9G Series Axial Fan DC Operation 8.16W 119 x 119 x 38mm