ebm-papst 8300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 95m³/h, 5.4W, 80 x 80 x 32mm
- RS Stock No.:
- 193-8664
- Mfr. Part No.:
- 8312NHH
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
€44.11
(exc. VAT)
€54.26
(inc. VAT)
39 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €44.11 |
5 - 9 | €40.59 |
10 - 24 | €38.83 |
25 - 49 | €36.18 |
50 + | €31.76 |
**price indicative
- RS Stock No.:
- 193-8664
- Mfr. Part No.:
- 8312NHH
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
Height | 32mm | |
AC or DC Operation | DC | |
Width | 80mm | |
Power Consumption | 5.4W | |
Depth | 80mm | |
Termination Type | Lead Wire | |
Air Flow | 95m³/h | |
Dimensions | 80 x 80 x 32mm | |
Noise Level | 48dB(A) | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 32mm | ||
AC or DC Operation DC | ||
Width 80mm | ||
Power Consumption 5.4W | ||
Depth 80mm | ||
Termination Type Lead Wire | ||
Air Flow 95m³/h | ||
Dimensions 80 x 80 x 32mm | ||
Noise Level 48dB(A) | ||
Bearing Type Ball | ||
Related links
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 5W, 80...
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 4W, 80...
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 1.5W,...
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 1.8W,...
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 1.8W,...
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 3.6W,...
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 2.3W,...
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 2.9W,...