8314NHH | ebm-papst 8300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 95m³/h, 5W, 80 x 80 x 32mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 8300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 95m³/h, 5W, 80 x 80 x 32mm

    Bulk discount available

    Subtotal (1 unit)**

    €44.11

    (exc. VAT)

    €54.26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    89 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€44.11
    5 - 9€40.59
    10 - 24€38.83
    25 - 49€36.18
    50 +€31.77

    **price indicative

    RS Stock No.:
    193-8672
    Distrelec Article No.:
    301-61-627
    Mfr. Part No.:
    8314NHH
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    24 V dc

    Height

    32mm

    AC or DC Operation

    DC

    Width

    80mm

    Power Consumption

    5W

    Depth

    80mm

    Dimensions

    80 x 80 x 32mm

    Termination Type

    Lead Wire

    Air Flow

    95m³/h

    Noise Level

    48dB(A)

    Bearing Type

    Ball

    Related links