Login / Register to access your benefits
Recently searched

    ebm-papst 8300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 1.8W, 80 x 80 x 32mm

    Bulk discount available

    Subtotal (1 unit)*

    €39.66

    (exc. VAT)

    €48.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 52 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€39.66
    5 - 9€36.49
    10 - 24€34.91
    25 - 49€32.52
    50 +€28.55

    *price indicative

    RS Stock No.:
    193-8665
    Distrelec Article No.:
    301-18-187
    Mfr. Part No.:
    8314NN
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    24 V dc

    Height

    32mm

    AC or DC Operation

    DC

    Width

    80mm

    Power Consumption

    1.8W

    Depth

    80mm

    Termination Type

    Lead Wire

    Dimensions

    80 x 80 x 32mm

    Air Flow

    56m³/h

    Noise Level

    33dB(A)

    Bearing Type

    Ball

    Related links