ebm-papst 8300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 94m³/h, 5W, 243mA Max, IP68, 80 x 80 x 32mm
- RS Stock No.:
- 193-8673
- Distrelec Article No.:
- 301-61-628
- Mfr. Part No.:
- 8314NHHU
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€56.08
(exc. VAT)
€68.98
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €56.08 |
5 - 9 | €51.59 |
10 - 24 | €49.36 |
25 - 49 | €45.98 |
50 + | €40.38 |
*price indicative
- RS Stock No.:
- 193-8673
- Distrelec Article No.:
- 301-61-628
- Mfr. Part No.:
- 8314NHHU
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 32mm | |
Width | 80mm | |
Power Consumption | 5W | |
Depth | 80mm | |
Maximum Current | 243mA | |
Air Flow | 94m³/h | |
Dimensions | 80 x 80 x 32mm | |
Termination Type | Lead Wire | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 32mm | ||
Width 80mm | ||
Power Consumption 5W | ||
Depth 80mm | ||
Maximum Current 243mA | ||
Air Flow 94m³/h | ||
Dimensions 80 x 80 x 32mm | ||
Termination Type Lead Wire | ||
IP Rating IP68 | ||
Related links
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 3.6W IP68, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 1.9W IP68, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 5W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 4W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 2.3W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 1.5W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 5.4W, 80 x 80 x 32mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 2.9W, 80 x 80 x 32mm