Sunon Axial Fan, 12 V dc, DC Operation, 5.5cfm, 380mW, 38mA Max, IP20, 40 x 40 x 20mm
- RS Stock No.:
- 202-5379
- Distrelec Article No.:
- 301-29-656
- Mfr. Part No.:
- HA40201V4-1000U-A99
- Manufacturer:
- Sunon
Bulk discount available
Subtotal (1 unit)**
€4.64
(exc. VAT)
€5.71
(inc. VAT)
22 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €4.64 |
5 - 9 | €4.28 |
10 - 24 | €4.08 |
25 - 49 | €3.80 |
50 + | €3.53 |
**price indicative
- RS Stock No.:
- 202-5379
- Distrelec Article No.:
- 301-29-656
- Mfr. Part No.:
- HA40201V4-1000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 12 V dc | |
Height | 40mm | |
AC or DC Operation | DC | |
Width | 40mm | |
Power Consumption | 380mW | |
Maximum Current | 38mA | |
Depth | 20mm | |
Dimensions | 40 x 40 x 20mm | |
Air Flow | 5.5cfm | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation DC | ||
Width 40mm | ||
Power Consumption 380mW | ||
Maximum Current 38mA | ||
Depth 20mm | ||
Dimensions 40 x 40 x 20mm | ||
Air Flow 5.5cfm | ||
IP Rating IP20 | ||
Related links
- Sunon Axial Fan DC Operation 380mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 330mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan DC Operation 460mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 750mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 940mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 960mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 770mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 600mW IP20, 30 x 30 x 10mm