Sunon Axial Fan, 24 V dc, DC Operation, 10.8cfm, 940mW, 45mA Max, IP20, 40 x 40 x 20mm
- RS Stock No.:
- 202-5408
- Mfr. Part No.:
- MF40202VX-1000U-A99
- Manufacturer:
- Sunon
Bulk discount available
Subtotal (1 unit)**
€6.16
(exc. VAT)
€7.58
(inc. VAT)
94 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €6.16 |
5 - 9 | €5.68 |
10 - 24 | €5.43 |
25 - 49 | €5.06 |
50 + | €4.86 |
**price indicative
- RS Stock No.:
- 202-5408
- Mfr. Part No.:
- MF40202VX-1000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 40mm | |
Power Consumption | 940mW | |
Width | 40mm | |
Depth | 20mm | |
Maximum Current | 45mA | |
Air Flow | 10.8cfm | |
Dimensions | 40 x 40 x 20mm | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 40mm | ||
Power Consumption 940mW | ||
Width 40mm | ||
Depth 20mm | ||
Maximum Current 45mA | ||
Air Flow 10.8cfm | ||
Dimensions 40 x 40 x 20mm | ||
IP Rating IP20 | ||
Related links
- Sunon Axial Fan DC Operation 960mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 460mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 750mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 380mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 770mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 330mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 680mW IP20, 40 x 40 x 10mm