MF40060V2-1000U-A99 | Sunon Axial Fan, 5 V dc, DC Operation, 5.5cfm, 330mW, 78mA Max, IP20, 40 x 40 x 6mm | RS
Login / Register to access your benefits
Recently searched

    Sunon Axial Fan, 5 V dc, DC Operation, 5.5cfm, 330mW, 78mA Max, IP20, 40 x 40 x 6mm

    Bulk discount available

    Subtotal (1 unit)**

    €12.35

    (exc. VAT)

    €15.19

    (inc. VAT)

    Add to Basket
    Select or type quantity
    70 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€12.35
    5 - 9€11.37
    10 - 24€10.88
    25 - 49€10.14
    50 +€8.89

    **price indicative

    RS Stock No.:
    202-5399
    Distrelec Article No.:
    301-48-150
    Mfr. Part No.:
    MF40060V2-1000U-A99
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    5 V dc

    AC or DC Operation

    DC

    Height

    40mm

    Power Consumption

    330mW

    Width

    40mm

    Maximum Current

    78mA

    Depth

    6mm

    Air Flow

    5.5cfm

    Dimensions

    40 x 40 x 6mm

    IP Rating

    IP20

    Related links