Sunon Axial Fan, 12 V dc, DC Operation, 16.3cfm, 1.3W, 125mA Max, IP20, 60 x 60 x 10mm
- RS Stock No.:
- 202-5418
- Distrelec Article No.:
- 301-29-666
- Mfr. Part No.:
- MF60101V1-1000U-A99
- Manufacturer:
- Sunon
Bulk discount available
Price Each**
€6.53
(exc. VAT)
€8.03
(inc. VAT)
1 Within 1 working day(s) (IE stock)*
88 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €6.53 |
5 - 9 | €6.01 |
10 - 24 | €5.74 |
25 - 49 | €5.37 |
50 + | €4.70 |
**price indicative
- RS Stock No.:
- 202-5418
- Distrelec Article No.:
- 301-29-666
- Mfr. Part No.:
- MF60101V1-1000U-A99
- Manufacturer:
- Sunon
Related links
- Sunon Axial Fan DC Operation 560mW IP20, 60 x 60 x 10mm
- Sunon Axial Fan 14.3cfm 75mA Max, 60 x 60 x 10mm
- Sunon Axial Fan DC Operation 270mW IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 1.2W IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 1.71W IP20, 60 x 60 x 20mm
- Sunon Axial Fan DC Operation 2.22W IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 240mW IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 870mW IP20, 60 x 60 x 25mm