Sunon Axial Fan, 12 V dc, DC Operation, 12.2cfm, 560mW, 56mA Max, IP20, 60 x 60 x 10mm
- RS Stock No.:
- 202-5419
- Distrelec Article No.:
- 301-48-169
- Mfr. Part No.:
- MF60101V3-1000U-A99
- Manufacturer:
- Sunon
Bulk discount available
Subtotal (1 unit)**
€6.65
(exc. VAT)
€8.18
(inc. VAT)
Temporarily out of stock - back order for despatch 27-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €6.65 |
5 - 9 | €6.12 |
10 - 24 | €5.86 |
25 - 49 | €5.46 |
50 + | €4.79 |
**price indicative
- RS Stock No.:
- 202-5419
- Distrelec Article No.:
- 301-48-169
- Mfr. Part No.:
- MF60101V3-1000U-A99
- Manufacturer:
- Sunon
Related links
- Sunon Axial Fan DC Operation 1.3W IP20, 60 x 60 x 10mm
- Sunon Axial Fan 14.3cfm 75mA Max, 60 x 60 x 10mm
- Sunon Axial Fan DC Operation 1.2W IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 1.71W IP20, 60 x 60 x 20mm
- Sunon Axial Fan DC Operation 270mW IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 2.22W IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 870mW IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 240mW IP20, 60 x 60 x 25mm