9A0812G423 | Sanyo Denki Axial Fan, 12 V dc, DC Operation, 53cfm, 4.56W, 380mA Max, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki Axial Fan, 12 V dc, DC Operation, 53cfm, 4.56W, 380mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €16.44

    (exc. VAT)

    €20.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    18 Within 2 working day(s) (EU stock)*
    80 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€16.44
    5 - 9€15.46
    10 - 24€14.46
    25 - 49€13.81
    50 +€12.50

    **price indicative

    RS Stock No.:
    205-6963
    Distrelec Article No.:
    301-77-882
    Mfr. Part No.:
    9A0812G423
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    4.56W

    Width

    80mm

    Maximum Current

    380mA

    Depth

    25mm

    Air Flow

    53cfm

    Termination Type

    Molex Connector

    Dimensions

    80 x 80 x 25mm

    Related links