9S0812H410 | Sanyo Denki Axial Fan, 12 V dc, dc Operation, 1.12m³/min, 2.76W, 230mA Max, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki Axial Fan, 12 V dc, dc Operation, 1.12m³/min, 2.76W, 230mA Max, 80 x 80 x 25mm

    Subtotal (1 unit)**

    €15.38

    (exc. VAT)

    €18.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    108 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€15.38

    **price indicative

    RS Stock No.:
    101-625
    Mfr. Part No.:
    9S0812H410
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    Height

    80mm

    AC or DC Operation

    dc

    Power Consumption

    2.76W

    Width

    80mm

    Depth

    25mm

    Maximum Current

    230mA

    Air Flow

    1.12m³/min

    Dimensions

    80 x 80 x 25mm

    Related links