RS PRO Axial Fan, 24 V dc, DC Operation, 40cfm, 2.9W, 0.12A Max, IP68, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 40cfm, 2.9W, 0.12A Max, IP68, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €23.11

    (exc. VAT)

    €28.43

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12-01-2026, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€23.11
    10 - 99€22.34
    100 +€21.01

    **price indicative

    RS Stock No.:
    230-3043
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    2.9W

    Width

    80mm

    Depth

    25mm

    Maximum Current

    0.12A

    Termination Type

    Lead Wire

    Dimensions

    80 x 80 x 25mm

    Air Flow

    40cfm

    Noise Level

    33dB

    Fan Speed

    3300rpm

    Bearing Type

    Ball

    IP Rating

    IP68

    Related links