Sunon Axial Fan, 24 V dc, dc Operation, 102m³/h, 200mA Max, IP68, 80 x 80 x 25mm
- RS Stock No.:
- 285-8151
- Distrelec Article No.:
- 301-48-086
- Mfr. Part No.:
- GE80252B1-000U-AE9
- Manufacturer:
- Sunon
Subtotal (1 unit)**
€51.80
(exc. VAT)
€63.71
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €51.80 |
**price indicative
- RS Stock No.:
- 285-8151
- Distrelec Article No.:
- 301-48-086
- Mfr. Part No.:
- GE80252B1-000U-AE9
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sunon | |
Supply Voltage | 24 V dc | |
AC or DC Operation | dc | |
Height | 80mm | |
Width | 80mm | |
Maximum Current | 200mA | |
Depth | 25mm | |
Dimensions | 80 x 80 x 25mm | |
Air Flow | 102m³/h | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Manufacturer Sunon | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Height 80mm | ||
Width 80mm | ||
Maximum Current 200mA | ||
Depth 25mm | ||
Dimensions 80 x 80 x 25mm | ||
Air Flow 102m³/h | ||
IP Rating IP68 | ||
Related links
- Sunon Axial Fan dc Operation 155mA Max 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 257mA Max, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 780mW IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.2W IP20, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 138mA Max, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 1.32W 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.5W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.08W IP20, 80 x 80 x 25mm