Login / Register to access your benefits
Recently searched

    Sanyo Denki Axial Fan, 24 V dc, DC Operation, 81.9cfm, 8.64W, 360mA Max, IP68, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)*

    €73.37

    (exc. VAT)

    €90.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 108 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€73.37
    5 - 9€68.96
    10 - 24€64.56
    25 - 49€61.63
    50 +€55.76

    *price indicative

    RS Stock No.:
    217-6666
    Distrelec Article No.:
    301-87-325
    Mfr. Part No.:
    9WPA0824P4G001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    Height

    80mm

    AC or DC Operation

    DC

    Power Consumption

    8.64W

    Width

    80mm

    Depth

    25mm

    Maximum Current

    360mA

    Air Flow

    81.9cfm

    Dimensions

    80 x 80 x 25mm

    IP Rating

    IP68

    Related links