RS PRO Axial Fan, 24 V dc, DC Operation, 0.61m³/min, 1.44W, 60mA Max, 60 x 60 x 25mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 0.61m³/min, 1.44W, 60mA Max, 60 x 60 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €19.06

    (exc. VAT)

    €23.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€19.06
    10 - 99€18.29
    100 +€15.25

    **price indicative

    RS Stock No.:
    255-7291
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    Height

    120mm

    AC or DC Operation

    DC

    Width

    120mm

    Power Consumption

    1.44W

    Depth

    25mm

    Maximum Current

    60mA

    Termination Type

    Wire

    Air Flow

    0.61m³/min

    Dimensions

    60 x 60 x 25mm

    Fan Speed

    4000rpm

    Bearing Type

    Ball

    Related links