Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 14.1cfm, 1.44W, 60mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 191-9255
- Distrelec Article No.:
- 301-54-357
- Mfr. Part No.:
- 109P0624H7D01
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€16.27
(exc. VAT)
€20.01
(inc. VAT)
67 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €16.27 |
5 - 9 | €15.29 |
10 - 24 | €14.32 |
25 - 49 | €13.67 |
50 + | €12.36 |
**price indicative
- RS Stock No.:
- 191-9255
- Distrelec Article No.:
- 301-54-357
- Mfr. Part No.:
- 109P0624H7D01
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
Height | 60mm | |
AC or DC Operation | DC | |
Power Consumption | 1.44W | |
Width | 60mm | |
Maximum Current | 60mA | |
Depth | 15mm | |
Dimensions | 60 x 60 x 15mm | |
Air Flow | 14.1cfm | |
Termination Type | Lead Wire | |
Noise Level | 32dB(A) | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Power Consumption 1.44W | ||
Width 60mm | ||
Maximum Current 60mA | ||
Depth 15mm | ||
Dimensions 60 x 60 x 15mm | ||
Air Flow 14.1cfm | ||
Termination Type Lead Wire | ||
Noise Level 32dB(A) | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 109P Series Axial Fan DC Operation 1.44W 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.3W 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.08W 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.8W 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 750mW 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 750mW 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.92W 60 x 60 x 15mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.44W 60 x 60 x 25mm