MF40200V3-1000U-A99 | Sunon Axial Fan, 5 V dc, dc Operation, 6.3cfm, 440mW, 87mA Max, 40 x 40 x 20mm | RS
Login / Register to access your benefits
Recently searched

    Sunon Axial Fan, 5 V dc, dc Operation, 6.3cfm, 440mW, 87mA Max, 40 x 40 x 20mm

    Subtotal (1 unit)**

    €9.59

    (exc. VAT)

    €11.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03-12-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€9.59

    **price indicative

    RS Stock No.:
    283-6271
    Distrelec Article No.:
    301-48-153
    Mfr. Part No.:
    MF40200V3-1000U-A99
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    5 V dc

    Height

    40mm

    AC or DC Operation

    dc

    Width

    40mm

    Power Consumption

    440mW

    Depth

    20mm

    Maximum Current

    87mA

    Dimensions

    40 x 40 x 20mm

    Air Flow

    6.3cfm

    Related links