109P0405J601 | Sanyo Denki 109P Series Axial Fan, 5 V dc, DC Operation, 9.9cfm, 2.3W, 460mA Max, 40 x 40 x 20mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 109P Series Axial Fan, 5 V dc, DC Operation, 9.9cfm, 2.3W, 460mA Max, 40 x 40 x 20mm

    Bulk discount available

    Subtotal (1 unit)**

    €17.47

    (exc. VAT)

    €21.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    21 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€17.47
    5 - 9€16.43
    10 - 24€15.37
    25 - 49€14.69
    50 +€13.28

    **price indicative

    RS Stock No.:
    191-9218
    Distrelec Article No.:
    301-54-328
    Mfr. Part No.:
    109P0405J601
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    5 V dc

    AC or DC Operation

    DC

    Height

    40mm

    Power Consumption

    2.3W

    Width

    40mm

    Maximum Current

    460mA

    Depth

    20mm

    Termination Type

    Lead Wire

    Dimensions

    40 x 40 x 20mm

    Air Flow

    9.9cfm

    Noise Level

    39dB(A)

    Sensor Type

    Pulse

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links