Sunon Axial Fan, 24 V dc, dc Operation, 110.4m³/h, 155mA Max, IP68, 92 x 92 x 25mm
- RS Stock No.:
- 285-8152
- Distrelec Article No.:
- 301-48-091
- Mfr. Part No.:
- GE92252B3-000U-AE9
- Manufacturer:
- Sunon
Subtotal (1 unit)**
€56.20
(exc. VAT)
€69.13
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €56.20 |
**price indicative
- RS Stock No.:
- 285-8152
- Distrelec Article No.:
- 301-48-091
- Mfr. Part No.:
- GE92252B3-000U-AE9
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sunon | |
Supply Voltage | 24 V dc | |
Height | 92mm | |
AC or DC Operation | dc | |
Width | 92mm | |
Maximum Current | 155mA | |
Depth | 25mm | |
Air Flow | 110.4m³/h | |
Dimensions | 92 x 92 x 25mm | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Manufacturer Sunon | ||
Supply Voltage 24 V dc | ||
Height 92mm | ||
AC or DC Operation dc | ||
Width 92mm | ||
Maximum Current 155mA | ||
Depth 25mm | ||
Air Flow 110.4m³/h | ||
Dimensions 92 x 92 x 25mm | ||
IP Rating IP68 | ||
Related links
- Sunon Axial Fan dc Operation 200mA Max 80 x 80 x 25mm
- Sunon HAC Series Axial Fan DC Operation 1.9W 120 x 120 x 25mm
- Sunon EE Series Axial Fan DC Operation 2W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 1.94W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 42mA Max, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 1.44W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 2.09W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 1.84W 92 x 92 x 25mm