- RS Stock No.:
- 619-7093
- Manufacturer:
- RS PRO
97 In stock for delivery within 2 working days
Added
Price Each
€20.17
(exc. VAT)
€24.81
(inc. VAT)
Units | Per unit |
1 - 4 | €20.17 |
5 - 9 | €18.54 |
10 - 24 | €17.74 |
25 - 49 | €16.56 |
50 + | €15.31 |
- RS Stock No.:
- 619-7093
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO, 12 V DC, DC Axial Fan, 52 mm x 52 mm x 10 mm, 20.4 m³/h, 1.68 W
Cool down your server racks, electrical enclosures or computer towers with this long-lasting RS PRO axial fan. The mountable fan uses ball bearings, so air is pushed or drawn-in from every direction. It's ideal for use in commercial and industrial environments to protect components from breaking down or overheating.
For smooth and constant operation, this motor has polarity protection. Its brushless motor has an auto-restart capability. The locked rotors inside the unit guard its impellers against too much movement. A built-in tachometer for sensing and speed control provides reliable usage.
Operating at temperatures from -10°C to +70°C, this model will typically offer 60,000 hours of service. This axial fan is suitable for use in any commercial or industrial environment where IT hardware needs to be kept cool. As part of the RS PRO range, this fan has been extensively tested, to guarantee its safety and durability.
For smooth and constant operation, this motor has polarity protection. Its brushless motor has an auto-restart capability. The locked rotors inside the unit guard its impellers against too much movement. A built-in tachometer for sensing and speed control provides reliable usage.
Operating at temperatures from -10°C to +70°C, this model will typically offer 60,000 hours of service. This axial fan is suitable for use in any commercial or industrial environment where IT hardware needs to be kept cool. As part of the RS PRO range, this fan has been extensively tested, to guarantee its safety and durability.
Features and Benefits
• Supply voltage of 12 V DC
• Dimensions of 52 mm (H) x 52 mm (W) x 10 mm (D)
• Power consumption of 1.68 W
• Maximum current of 140 mA
• Airflow of 20.4 m³/h
• Noise level of 36 dB
• Fan speed of 6000 rpm
• Ball-bearing system
• Backward curve
• Operating temperature range of -10°C to +70 °C
• Dimensions of 52 mm (H) x 52 mm (W) x 10 mm (D)
• Power consumption of 1.68 W
• Maximum current of 140 mA
• Airflow of 20.4 m³/h
• Noise level of 36 dB
• Fan speed of 6000 rpm
• Ball-bearing system
• Backward curve
• Operating temperature range of -10°C to +70 °C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, cUL, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 52mm |
AC or DC Operation | DC |
Power Consumption | 1.68W |
Width | 52mm |
Maximum Current | 140mA |
Depth | 10mm |
Termination Type | Wire |
Air Flow | 20.4m³/h |
Dimensions | 52 x 52 x 10mm |
Noise Level | 36dB |
Fan Speed | 6000rpm |
Sensor Type | Open Collector |
Direction of Curve | Backward |
Bearing Type | Ball |