ebm-papst 600 F Series Axial Fan, 24 V dc, DC Operation, 29m³/h, 1.1W, 60 x 60 x 15mm
- RS Stock No.:
- 700-9256
- Mfr. Part No.:
- 614F-RS0
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€34.77
(exc. VAT)
€42.77
(inc. VAT)
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €34.77 |
5 - 9 | €31.98 |
10 - 24 | €30.59 |
25 - 49 | €28.51 |
50 + | €25.03 |
*price indicative
- RS Stock No.:
- 700-9256
- Mfr. Part No.:
- 614F-RS0
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
Height | 60mm | |
AC or DC Operation | DC | |
Width | 60mm | |
Power Consumption | 1.1W | |
Depth | 15mm | |
Dimensions | 60 x 60 x 15mm | |
Air Flow | 29m³/h | |
Noise Level | 27dB | |
Fan Speed | 3900rpm | |
Bearing Type | Sleeve | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 1.1W | ||
Depth 15mm | ||
Dimensions 60 x 60 x 15mm | ||
Air Flow 29m³/h | ||
Noise Level 27dB | ||
Fan Speed 3900rpm | ||
Bearing Type Sleeve | ||
Related links
- ebm-papst 600 F Series Axial Fan DC Operation 1.1W IP20, 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1.1W, 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1.1W IP20, 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1W, 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1W 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1.2W IP20, 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1W, 60 x 60 x 15mm
- ebm-papst 600 F Series Axial Fan DC Operation 1.4W 60 x 60 x 15mm