- RS Stock No.:
- 878-1031
- Mfr. Part No.:
- 612FL-RS0
- Manufacturer:
- ebm-papst
15 In stock for delivery within 2 working days
Added
Price Each
€40.56
(exc. VAT)
€49.89
(inc. VAT)
Units | Per unit |
1 - 4 | €40.56 |
5 - 9 | €37.31 |
10 - 24 | €35.69 |
25 - 49 | €33.25 |
50 + | €29.20 |
- RS Stock No.:
- 878-1031
- Mfr. Part No.:
- 612FL-RS0
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst 600 Series Plug N' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
Features and Benefits
• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection
• Connection via fitted molex connector
• IP20 protection
Applications
With their easy installation and high service life, these Plug N Play fans are ideal for PC cooling applications.
FAQ
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 600 series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 600 series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 60mm |
AC or DC Operation | DC |
Power Consumption | 400mW |
Width | 60mm |
Depth | 15mm |
Termination Type | Lead Wire |
Dimensions | 60 x 60 x 15mm |
Air Flow | 19m³/h |
Noise Level | 16dB |
Fan Speed | 2650rpm |
Bearing Type | Sintec Sleeve |
- RS Stock No.:
- 878-1031
- Mfr. Part No.:
- 612FL-RS0
- Manufacturer:
- ebm-papst