Login / Register to access your benefits
Recently searched

    ebm-papst 600 F Series Axial Fan, 5 V dc, DC Operation, 29m³/h, 1.1W, 60 x 60 x 15mm

    ebm-papst 600 F Series Axial Fan, 5 V dc, DC Operation, 29m³/h, 1.1W, 60 x 60 x 15mm
    1 / 2
    Bulk discount available

    Subtotal (1 unit)**

    €37.12

    (exc. VAT)

    €45.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    41 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€37.12
    5 - 9€34.15
    10 - 24€32.67
    25 - 49€30.44
    50 +€26.73

    **price indicative

    RS Stock No.:
    878-1038
    Mfr. Part No.:
    605F-RS0
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    5 V dc

    AC or DC Operation

    DC

    Height

    60mm

    Power Consumption

    1.1W

    Width

    60mm

    Depth

    15mm

    Air Flow

    29m³/h

    Termination Type

    Lead Wire

    Dimensions

    60 x 60 x 15mm

    Noise Level

    27dB

    Fan Speed

    4000rpm

    Bearing Type

    Sintec Sleeve

    Related links