ebm-papst 8200 J Series Axial Fan, 48 V dc, DC Operation, 222.7m³/h, 36W, 80 x 80 x 38mm
- RS Stock No.:
- 749-6975
- Distrelec Article No.:
- 301-47-925
- Mfr. Part No.:
- 8218J/2H4P
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
€99.37
(exc. VAT)
€122.23
(inc. VAT)
99 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €99.37 |
5 - 9 | €91.42 |
10 - 24 | €87.44 |
25 - 49 | €81.48 |
50 + | €71.54 |
**price indicative
- RS Stock No.:
- 749-6975
- Distrelec Article No.:
- 301-47-925
- Mfr. Part No.:
- 8218J/2H4P
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
AC or DC Operation | DC | |
Height | 80mm | |
Width | 80mm | |
Power Consumption | 36W | |
Depth | 38mm | |
Air Flow | 222.7m³/h | |
Dimensions | 80 x 80 x 38mm | |
Noise Level | 71dB | |
Fan Speed | 14000rpm | |
Sensor Type | PWM, Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Width 80mm | ||
Power Consumption 36W | ||
Depth 38mm | ||
Air Flow 222.7m³/h | ||
Dimensions 80 x 80 x 38mm | ||
Noise Level 71dB | ||
Fan Speed 14000rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
Related links
- ebm-papst 8200 J Series Axial Fan DC Operation 39W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 37W 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 11W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 39W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 10W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 38W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 26W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 26W, 80 x 80 x 38mm