8212J/2H4 | ebm-papst 8200 J Series Axial Fan, 12 V dc, DC Operation, 222m³/h, 39W, 80 x 80 x 38mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 8200 J Series Axial Fan, 12 V dc, DC Operation, 222m³/h, 39W, 80 x 80 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €80.47

    (exc. VAT)

    €98.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    24 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€80.47
    5 - 9€74.03
    10 - 24€70.82
    25 - 49€65.99
    50 +€57.93

    **price indicative

    RS Stock No.:
    557-789
    Mfr. Part No.:
    8212J/2H4
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    12 V dc

    Height

    80mm

    AC or DC Operation

    DC

    Width

    80mm

    Power Consumption

    39W

    Depth

    38mm

    Dimensions

    80 x 80 x 38mm

    Air Flow

    222m³/h

    Noise Level

    71dB

    Fan Speed

    14000rpm

    Sensor Type

    Tachometer

    Bearing Type

    Ball

    Related links