ebm-papst 8200 J Series Axial Fan, 12 V dc, DC Operation, 132m³/h, 10W, 80 x 80 x 38mm
- RS Stock No.:
- 757-8591
- Mfr. Part No.:
- 8212J/2N-RS0
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
€67.08
(exc. VAT)
€82.51
(inc. VAT)
189 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €67.08 |
5 - 9 | €61.71 |
10 - 24 | €59.03 |
25 - 49 | €55.01 |
50 + | €48.29 |
**price indicative
- RS Stock No.:
- 757-8591
- Mfr. Part No.:
- 8212J/2N-RS0
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
Height | 80mm | |
AC or DC Operation | DC | |
Width | 80mm | |
Power Consumption | 10W | |
Depth | 38mm | |
Air Flow | 132m³/h | |
Dimensions | 80 x 80 x 38mm | |
Noise Level | 55dB | |
Fan Speed | 8400rpm | |
Sensor Type | Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 80mm | ||
AC or DC Operation DC | ||
Width 80mm | ||
Power Consumption 10W | ||
Depth 38mm | ||
Air Flow 132m³/h | ||
Dimensions 80 x 80 x 38mm | ||
Noise Level 55dB | ||
Fan Speed 8400rpm | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
Related links
- ebm-papst 8200 J Series Axial Fan DC Operation 11W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 26W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 39W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 39W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 10W 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 38W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 26W, 80 x 80 x 38mm
- ebm-papst 8200 J Series Axial Fan DC Operation 36W, 80 x 80 x 38mm