RS PRO Axial Fan, 24 V dc, DC Operation, 22.1m³/h, 1W, 60mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 787-4007
- Distrelec Article No.:
- 304-04-890
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€11.90
(exc. VAT)
€14.64
(inc. VAT)
428 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €11.90 |
5 - 9 | €10.93 |
10 - 24 | €10.49 |
25 - 49 | €9.74 |
50 + | €8.56 |
**price indicative
- RS Stock No.:
- 787-4007
- Distrelec Article No.:
- 304-04-890
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 24 V dc | |
Height | 60mm | |
AC or DC Operation | DC | |
Power Consumption | 1W | |
Width | 60mm | |
Depth | 25mm | |
Maximum Current | 60mA | |
Termination Type | Lead Wire | |
Air Flow | 22.1m³/h | |
Dimensions | 60 x 60 x 25mm | |
Noise Level | 19dB | |
Fan Speed | 2500rpm | |
Direction of Curve | Forward | |
Bearing Type | Sleeve | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Power Consumption 1W | ||
Width 60mm | ||
Depth 25mm | ||
Maximum Current 60mA | ||
Termination Type Lead Wire | ||
Air Flow 22.1m³/h | ||
Dimensions 60 x 60 x 25mm | ||
Noise Level 19dB | ||
Fan Speed 2500rpm | ||
Direction of Curve Forward | ||
Bearing Type Sleeve | ||
Related links
- RS PRO Axial Fan DC Operation 1W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 1W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 1.4W 60 x 60 x 15mm
- RS PRO Axial Fan DC Operation 3.85W 60 x 60 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.44W 60 x 60 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.44W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 1W 60 x 60 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.44W IP68,...