Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 137m³/h, 37.2W, 3.1A Max, 60 x 60 x 56mm
- RS Stock No.:
- 800-4299
- Mfr. Part No.:
- 9CRA0612P6K001
- Manufacturer:
- Sanyo Denki
42 In stock for delivery within 2 working days
Added
Price Each
€61.22
(exc. VAT)
€75.30
(inc. VAT)
Units | Per unit |
1 - 4 | €61.22 |
5 - 9 | €57.55 |
10 - 24 | €53.88 |
25 - 49 | €51.43 |
50 + | €46.53 |
- RS Stock No.:
- 800-4299
- Mfr. Part No.:
- 9CRA0612P6K001
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace Counter Rotating DC Fans - CR Series
Sanyo Denki CR series counter rotating DC fans feature exceptional levels of air flow and static pressure due to the back-to-back fan configuration. The long life, space optimising design of the CR series makes these fans suitable for a wide variety of demanding applications.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 56mm |
AC or DC Operation | DC |
Power Consumption | 37.2W |
Width | 60mm |
Maximum Current | 3.1A |
Depth | 56mm |
Dimensions | 60 x 60 x 56mm |
Air Flow | 137m³/h |
Termination Type | Lead Wire |
Noise Level | 73dB |
Fan Speed | 15800 rpm, 18300rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 800-4299
- Mfr. Part No.:
- 9CRA0612P6K001
- Manufacturer:
- Sanyo Denki