Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation, 168.3m³/h, 5.28W, 220mA Max, IP68, 119 x 119 x 38mm
- RS Stock No.:
- 829-8987
- Mfr. Part No.:
- 9WP1224H1011
- Manufacturer:
- Sanyo Denki
588 In stock for delivery within 2 working days
Added
Price Each
€53.62
(exc. VAT)
€65.95
(inc. VAT)
Units | Per unit |
1 - 4 | €53.62 |
5 - 9 | €50.40 |
10 - 24 | €47.18 |
25 - 49 | €45.03 |
50 + | €40.75 |
- RS Stock No.:
- 829-8987
- Mfr. Part No.:
- 9WP1224H1011
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace IP68 Waterproof DC Fans - 9WP Series
San Ace IP68 fans offer protection against dust, water jets and water immersion of up to 1m.
Encapsulated motor with dual stainless steel ball bearing
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 5.28W |
Width | 119mm |
Depth | 38mm |
Maximum Current | 220mA |
Termination Type | Lead Wire |
Air Flow | 168.3m³/h |
Dimensions | 119 x 119 x 38mm |
Noise Level | 39dB |
Fan Speed | 2600rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |
IP Rating | IP68 |
- RS Stock No.:
- 829-8987
- Mfr. Part No.:
- 9WP1224H1011
- Manufacturer:
- Sanyo Denki